
SPST-NO power relay featuring a 5VDC coil with 90.9mA coil current, 500mW coil power, and 56R coil resistance. This general-purpose relay offers a 10A contact current rating and a 250VAC maximum voltage rating, with DC contact voltage rating at 30V. Through-hole mounting with PCB termination, it measures 18.2x10.2x14.7mm and operates within a -30°C to 85°C temperature range.
TE Connectivity T77V1D10-05 technical specifications.
| Coil Current | 90.9mA |
| Coil Power | 500mW |
| Coil Resistance | 56R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (DC) | 30V |
| Depth | 10.2mm |
| ELV | Non-Compliant |
| Height | 14.7mm |
| Lead Free | Lead Free |
| Length | 0.717inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | No |
| Series | T77, Potter & Brumfield |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 9g |
| Width | 0.4inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity T77V1D10-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
