
General purpose electromechanical relay featuring a Single Pole Single Throw (SPST) configuration. Coil operates at 24VDC with a power consumption of 450mW and 18.75mA current. Contact rating supports 10A at 30VDC and 250VAC. Through-hole mounting with PCB termination. Operate time is 10ms, release time is 4ms, and rated for 100,000 hours of life.
TE Connectivity T77V1D10-24 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 18.75mA |
| Coil Power | 500mW |
| Coil Resistance | 1.28kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (DC) | 30V |
| Depth | 10.2mm |
| ELV | Non-Compliant |
| Height | 14.7mm |
| Lead Free | Lead Free |
| Length | 0.717inch |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Operate Time | 10ms |
| Packaging | Tray |
| Power Consumption | 450mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | T77 |
| Termination | PCB |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 9g |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T77V1D10-24 to view detailed technical specifications.
No datasheet is available for this part.
