SPST-NO power relay featuring a 12VDC coil with 16.67mA current, 200mW power, and 720Ω resistance. This general-purpose relay offers a 3A contact current rating with silver contacts and a 30VDC contact voltage rating. Designed for through-hole mounting with PCB termination, it operates within a -30°C to 105°C temperature range and boasts 10ms operate and 4ms release times. Dimensions are 18.2mm x 10.2mm x 14.7mm.
TE Connectivity T77V1D3-12 technical specifications.
| Coil Current | 16.67mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Voltage Rating (DC) | 30V |
| Depth | 10.2mm |
| Height | 14.7mm |
| Length | 0.717inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | T77 |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 9g |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T77V1D3-12 to view detailed technical specifications.
No datasheet is available for this part.