
General purpose power relay featuring a 24VDC coil with 8.3mA current, 200mW power, and 2.88kR resistance. SPST-NO contact configuration offers a 3A current rating and Silver contact material, suitable for up to 30VDC. Through-hole mounting with PCB termination, dimensions of 18.2x10.2x14.7mm, and a weight of 9g. Operates within a -30°C to 105°C temperature range with 10ms operate and 4ms release times. RoHS compliant.
TE Connectivity T77V1D3-24 technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Voltage Rating (DC) | 30V |
| Height | 14.7mm |
| Length | 0.717inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | T77 |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 9g |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T77V1D3-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
