The T7CS1D-03 is a single-pole single-throw normally open electromechanical relay with a 3VDC coil voltage rating and 120mA coil current. It has a coil resistance of 25 ohms and an operate time of 10 milliseconds. The relay is constructed with a non-latching design and is available in a through-hole package type. The operating temperature range is from -30 to 85 degrees Celsius.
TE Connectivity T7CS1D-03 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 3V |
| Coil Current | 120mA |
| Coil Resistance | 25Ohm |
| Maximum Pick-Up Voltage | 2.25VDC |
| Minimum Dropout Voltage | 0.15VDC |
| Maximum AC Switching Voltage | 240V |
| Maximum DC Switching Voltage | 24V |
| Maximum Switching Current | 10A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity T7CS1D-03 to view detailed technical specifications.
No datasheet is available for this part.