SPST-NO power relay featuring a 24VDC coil with 15mA coil current, 360mW coil power, and 1.6kR coil resistance. Contact ratings include 10A max current and 240VAC/24VDC max voltage, with silver, cadmium contact material. This general-purpose relay offers a 10ms operate time and 5ms release time, with through-hole mounting and PC pin termination. Operating temperature range is -30°C to 85°C, and the component is RoHS compliant and lead-free.
TE Connectivity T7CS1D-24 technical specifications.
| Coil Current | 15mA |
| Coil Power | 360mW |
| Coil Resistance | 1.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 12A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | T7C, Potter & Brumfield |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T7CS1D-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.