
SPDT Power Relay with a 12VDC coil voltage and 10A contact current rating. Features a 360mW coil power, 400 Ohm coil resistance, and 30mA coil current. Rated for 240VAC and 24VDC maximum voltage. Through-hole PCB mount with PC pin termination. Operating temperature range of -30°C to 85°C. RoHS compliant.
TE Connectivity T7CS5D-12 technical specifications.
| Approvals | UL, CSA |
| Coil Current | 30mA |
| Coil Power | 360mW |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Current Rating | 12A |
| Depth | 16.5mm |
| ELV | Non-Compliant |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 360mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | T7C, Potter & Brumfield |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T7CS5D-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.