SPDT power relay with a 48VDC coil voltage and 10.6mA coil current. Features a 10A maximum contact current rating and 12A contact current rating, with Silver, Cadmium contact material. Operates within a temperature range of -30°C to 85°C, offering 10ms operate time and 5ms release time. Through-hole mounting with PC pin termination, packaged in rail/tube for 500 units. RoHS compliant and lead-free.
TE Connectivity T7CS5D-48 technical specifications.
| Coil Current | 10.6mA |
| Coil Power | 510mW |
| Coil Resistance | 4.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 12A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Consumption | 510mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | T7C |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T7CS5D-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
