12VDC Power Relay with SPST-NO contact configuration, rated for 10A continuous and 35A maximum current. Features a 400V AC maximum voltage rating and operates within a -40°C to 85°C temperature range. Coil specifications include 12VDC, 30mA current, 360mW power, and 400 Ohm resistance. Through-hole mounting with PC pin termination, this general-purpose relay offers 9ms operate and 5ms release times.
TE Connectivity T7NS1D1-12 technical specifications.
| Coil Current | 30mA |
| Coil Power | 360mW |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Lead Free | Lead Free |
| Max Current Rating | 35A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 9ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 45mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | T7N, Potter & Brumfield |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T7NS1D1-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.