
SPDT power relay with a 5VDC coil voltage and 71.4mA coil current, consuming 357mW. Features a 10A contact current rating with a maximum rating of 35A, and a 240VAC voltage rating (400VAC maximum). Through-hole PCB mount termination. Operating temperature range from -40°C to 85°C. Dimensions: 22.5mm length, 16.5mm depth, 16.9mm height. UL, CSA, and VDE approved.
TE Connectivity T7NS5D1-05 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Current | 71.4mA |
| Coil Power | 357mW |
| Coil Resistance | 70R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 16.5mm |
| ELV | Non-Compliant |
| Height | 16.9mm |
| Length | 22.5mm |
| Max Current Rating | 35A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 9ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | T7N, Potter & Brumfield |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T7NS5D1-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
