SPDT power relay with a 6VDC coil voltage and 10A contact current rating. Features a 360mW coil power, 100 Ohm coil resistance, and 60mA coil current. Contact material is Silver, Cadmium, with a maximum current rating of 35A and AC voltage rating of 400V. Through-hole PCB mount with PC pin termination, operating within a temperature range of -40°C to 85°C. Dimensions are 22.5x16.5x16.9mm.
TE Connectivity T7NS5D1-06 technical specifications.
| Application(s) | POWER |
| Coil Current | 60mA |
| Coil Power | 360mW |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 16.5mm |
| ELV | Non-Compliant |
| Height | 16.9mm |
| Length | 22.5mm |
| Max Current Rating | 35A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 9ms |
| Package Quantity | 250 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | T7N, Potter & Brumfield |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T7NS5D1-06 to view detailed technical specifications.
No datasheet is available for this part.