TE Connectivity T7NS5D1-09 technical specifications.
| Coil Current | 40mA |
| Coil Power | 360mW |
| Coil Resistance | 225R |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10A |
| ELV | Non-Compliant |
| Max Current Rating | 35A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T7NS5D1-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.