TE Connectivity T7NS5D1-12,105 technical specifications.
| Application(s) | POWER |
| Coil Current | 30mA |
| Coil Power | 360mW |
| Coil Resistance | 400R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver, Cadmium |
| Depth | 16.5mm |
| Height | 16.9mm |
| Length | 22.5mm |
| Max Current Rating | 35A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | PCB, Through Hole |
| Radiation Hardening | No |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T7NS5D1-12,105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.