TE Connectivity T7NS5D4-24,005 technical specifications.
| Coil Current | 15mA |
| Coil Resistance | 1.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Mount | Through Hole |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Resistance | 1600R |
| Series | T7N |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T7NS5D4-24,005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.