TE Connectivity T7NS5D4-48 technical specifications.
| Coil Power | 360mW |
| Coil Resistance | 6.4kR |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Flammability Rating | UL94 V-0 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T7NS5D4-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.