
SPDT general purpose electromechanical relay featuring a 24VDC coil with 450mW power consumption and 18.75mA coil current. Contact ratings include 1A at 24VDC with gold plating, and a maximum contact rating of 2A. This through-hole mount relay operates within a temperature range of -30°C to 60°C, with operate and release times of 5ms and 7ms respectively. Approvals include UL and CSA, and the component is RoHS compliant.
TE Connectivity T81N5D312-24 technical specifications.
| Actuating System | AC/DC |
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Coil Current | 18.75mA |
| Coil Power | 450mW |
| Coil Resistance | 1.28kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 24V |
| Current Rating | 1A |
| Depth | 10.9mm |
| ELV | Compliant |
| Height | 0.441inch |
| Insertion Loss | -0.27dB |
| Lead Free | Lead Free |
| Length | 0.606inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole, PCB |
| Operate Time | 5ms |
| Packaging | Rail/Tube |
| Power Consumption | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 7ms |
| RoHS Compliant | Yes |
| Series | T81 |
| Termination | PCB |
| Throw Configuration | SPDT |
| DC Rated Voltage | 60V |
| Weight | 0.1235oz |
| Width | 10.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T81N5D312-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.