
General purpose electromechanical relay featuring a Single Pole Single Throw (SPST) momentary contact configuration. Coil operates at 24VDC with a 36mA current draw and 870mW power consumption. Contact rating supports 30A at 277VAC. Through-hole mounting with straight termination for PCB applications. Approvals include UL and CSA.
TE Connectivity T90N1D12-24 technical specifications.
| Approvals | UL, CSA |
| Coil Current | 36mA |
| Coil Power | 1W |
| Coil Resistance | 660R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Current Rating | 30A |
| Depth | 24.13mm |
| ELV | Non-Compliant |
| Height | 0.681inch |
| Lead Free | Lead Free |
| Length | 1.21inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Packaging | Tray |
| Power Consumption | 2.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T90 |
| Termination | PCB |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 24V |
| Weight | 20g |
| Width | 0.949inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T90N1D12-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
