
TE Connectivity T90N1D12-5 technical specifications.
| Coil Current | 185mA |
| Coil Power | 1W |
| Coil Resistance | 27R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 30A |
| Contact Voltage Rating (AC) | 277V |
| ELV | Non-Compliant |
| Height | 0.681inch |
| Lead Free | Lead Free |
| Length | 1.21inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 20g |
| Width | 0.949inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T90N1D12-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.