
SPST-NO power relay with a 24VDC coil voltage and 30A contact current rating. Features silver-cadmium contact material, 277VAC contact voltage rating, and through-hole PCB termination. Operates within a -55°C to 85°C temperature range with a 15ms operate and release time. UL and CSA approved, RoHS compliant, and designed for general purpose power applications.
TE Connectivity T90N1D42-24 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA |
| Coil Current | 36mA |
| Coil Power | 1W |
| Coil Resistance | 660R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Current Rating | 30A |
| Depth | 24.13mm |
| ELV | Non-Compliant |
| Height | 0.681inch |
| Lead Free | Contains Lead |
| Length | 1.21inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T90 |
| Termination | PCB |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 20g |
| Width | 0.949inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T90N1D42-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
