
SPST-NO power relay featuring a 48VDC coil with 19mA coil current and 1W coil power. This general-purpose relay offers a 30A contact current rating at 277VAC, with Silver, Cadmium contact material. Through-hole mounting termination for PCB applications, it operates within a -55°C to 85°C temperature range and has a 15ms operate and release time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity T90S1D42-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 19mA |
| Coil Power | 1W |
| Coil Resistance | 2.56kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| ELV | Non-Compliant |
| Height | 20.4mm |
| Lead Free | Contains Lead |
| Length | 32.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T90 |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.918oz |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T90S1D42-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
