
General purpose SPDT electromechanical relay featuring a 12V DC coil with 155 Ohm resistance, 77mA coil current, and 1W coil power. Offers a 20A current rating and 30A contact current rating with Silver, Cadmium contacts. Contact voltage rating is 277V AC, with a maximum AC voltage rating of 277V. Mounts via through-hole PCB termination.
TE Connectivity T90S5D12-12 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA |
| Coil Current | 77mA |
| Coil Power | 1W |
| Coil Resistance | 155R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Current Rating | 20A |
| Depth | 27.43mm |
| ELV | Non-Compliant |
| Height | 20.4mm |
| Lead Free | Lead Free |
| Length | 32.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Packaging | Bulk |
| Power Consumption | 2.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T90 |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 12V |
| Weight | 0.918oz |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T90S5D12-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
