
DPDT General Purpose Electromechanical Relay with a 30A contact current rating and 277VAC/28VDC max voltage rating. Features a 208VAC coil voltage, 19.2mA coil current, and 2.841kR coil resistance. Chassis mountable with flanges and quick connect termination. Operates within a -55°C to 65°C temperature range, with 15ms operate and release times. RoHS compliant and lead-free.
TE Connectivity T92P11A22-208 technical specifications.
| Package/Case | 200 |
| Coil Current | 19.2mA |
| Coil Resistance | 2.841kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 208V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Depth | 34.54mm |
| Lead Free | Lead Free |
| Length | 68.58mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 15ms |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T92 |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T92P11A22-208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
