
DPDT General Purpose Relay, panel mount, featuring a 30A contact current rating at 28VDC and a 600VAC maximum voltage rating. This relay offers a 15ms operate and release time, with a 4000mW coil power consumption and 220VAC coil voltage. Constructed with Silver, Cadmium contacts and quick connect termination, it operates within a -55°C to 65°C temperature range and is RoHS compliant.
TE Connectivity T92P11A22-240 technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 3.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Current Rating | 30A |
| Depth | 34.54mm |
| Length | 68.58mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 15ms |
| Packaging | Tray |
| Power Consumption | 4mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T92 |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 600V |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T92P11A22-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
