
TE Connectivity T92P11A24-240 technical specifications.
| Coil Power | 4W |
| Coil Resistance | 3.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| ELV | Compliant |
| Height | 1.039inch |
| Length | 2.051inch |
| Max Operating Temperature | 65°C |
| Mount | Panel |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 3800R |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 3.034oz |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T92P11A24-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
