
TE Connectivity T92P7A22-12 technical specifications.
| Coil Current | 333mA |
| Coil Resistance | 9.1R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 30A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 15ms |
| Package Quantity | 120 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | No |
| Series | T92 |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity T92P7A22-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
