TE Connectivity T92P7A52-240 technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Termination Type | SCREW |
| Manufacturer Series | T92 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity T92P7A52-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.