
General purpose electromechanical relay featuring a DPST momentary contact configuration. Rated for 30A contact current at 28VDC and 277VAC, with a maximum AC voltage rating of 600V. Operates on a 24VDC coil with 1.5W coil power and 350 Ohm coil resistance. Features through-hole mounting for PCB termination and a wide operating temperature range of -55°C to 85°C. RoHS compliant.
TE Connectivity T92P7D12-24 technical specifications.
| Coil Current | 68.57mA |
| Coil Power | 1.5W |
| Coil Resistance | 350R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Current Rating | 30A |
| Depth | 34.54mm |
| Height | 1.209inch |
| Length | 2.059inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T92 |
| Termination | PCB |
| Throw Configuration | DPST |
| DC Rated Voltage | 24V |
| Weight | 3.034oz |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T92P7D12-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
