
DPDT Power Relay featuring a 24VAC coil voltage and 30A contact current rating. This general-purpose relay offers a 277VAC contact voltage rating and a 600VAC maximum voltage rating. Designed for through-hole mounting with PCB termination, it operates within a -55°C to 65°C temperature range and boasts UL, CSA, and VDE approvals.
TE Connectivity T92S11A12-24 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Current | 166.6mA |
| Coil Power | 4W |
| Coil Resistance | 36R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Current Rating | 30A |
| Depth | 34.54mm |
| ELV | Non-Compliant |
| Height | 1.209inch |
| Lead Free | Lead Free |
| Length | 2.059inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 120 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T92 |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 3.034oz |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T92S11A12-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
