
DPDT power relay with 30A contact current rating and 277VAC contact voltage rating. Features a 110VDC coil voltage, 1.5W coil power, and 7.255kR coil resistance. Through-hole mounting for PCB termination, suitable for general-purpose applications. Operates within a -55°C to 85°C temperature range with a 15ms operate and release time. Approvals include UL, CSA, and VDE.
TE Connectivity T92S11D12-110 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, VDE |
| Coil Current | 15.45mA |
| Coil Power | 1.5W |
| Coil Resistance | 7.255kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Current Rating | 30A |
| Depth | 34.54mm |
| ELV | Non-Compliant |
| Height | 1.209inch |
| Lead Free | Lead Free |
| Length | 2.059inch |
| Life (Hours) | 30000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 30 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T92 |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 3.034oz |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T92S11D12-110 to view detailed technical specifications.
No datasheet is available for this part.
