
DPDT Power Relay with 30A contact current rating and 277VAC contact voltage rating. Features a 48VDC non-latching coil with 1.5W coil power and 1.39kR coil resistance. Through-hole mounting with PCB termination. Operates within a -55°C to 85°C temperature range.
TE Connectivity T92S11D12-48 technical specifications.
| Coil Current | 35.4mA |
| Coil Power | 1.5W |
| Coil Resistance | 1.39kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Depth | 34.54mm |
| Height | 1.209inch |
| Length | 2.059inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T92 |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 3.034oz |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T92S11D12-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
