
TE Connectivity T92S7D12-6 technical specifications.
| Coil Resistance | 22R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T92S7D12-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
