
General purpose, PCB mount, through-hole electromechanical signal relay featuring a 24VDC non-latching coil with 70.8mA coil current and 350 Ohm resistance. Offers a 30A contact current rating with a 40A maximum, utilizing tin and silver contact material. This DPST relay operates within a -55°C to 85°C temperature range, with 15ms operate and release times, and a 600VAC maximum voltage rating.
TE Connectivity T92S7D14-24 technical specifications.
| Coil Current | 70.8mA |
| Coil Resistance | 350R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Length | 52.32mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T92 |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T92S7D14-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
