
TE Connectivity T9AP1D52-22-02 technical specifications.
| Coil Current | 45.5mA |
| Coil Power | 1W |
| Coil Resistance | 484R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 22V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Operate Time | 15ms |
| Package Quantity | 500 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Series | T9A |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T9AP1D52-22-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
