General purpose electromechanical relay featuring a Single Pole Single Throw (SPST) contact arrangement with momentary action. Coil specifications include 24VDC nominal voltage and 0.042A current draw, with a power consumption of 1000mW. Contact ratings are 30A at 28VDC. Designed for panel mounting with quick connect termination and operates within a temperature range of -55°C to 85°C.
TE Connectivity T9AP1D52-24 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Termination Type | QUICK CONNECT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity T9AP1D52-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.