
General purpose electromechanical relay featuring a 48VDC coil with 21mA coil current and 1W coil power. Offers a 30A contact current rating and 28VDC contact voltage rating, with a 277V AC voltage rating. Panel mount design with quick connect termination, suitable for operation between -55°C and 85°C. SPST momentary contact configuration.
TE Connectivity T9AP1D52-48 technical specifications.
| Coil Current | 21mA |
| Coil Power | 1W |
| Coil Resistance | 2.304kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Depth | 27.43mm |
| ELV | Non-Compliant |
| Height | 1.098inch |
| Lead Free | Lead Free |
| Length | 32.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Operate Time | 15ms |
| Packaging | Bulk |
| Power Consumption | 1W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T9A |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| Weight | 33g |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T9AP1D52-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
