
General purpose electromechanical relay featuring SPST, momentary contact configuration. Coil operates at 22VDC with 45mA current and 1W power consumption. Contact rating is 10A at 28VDC, with a maximum AC voltage rating of 240V and maximum current rating of 30A. Through-hole mounting with PC pin termination. Operate and release times are 15ms. RoHS compliant.
TE Connectivity T9AS1D12-22 technical specifications.
| Coil Current | 45mA |
| Coil Power | 1W |
| Coil Resistance | 484R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 22V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Depth | 27.43mm |
| Lead Free | Lead Free |
| Length | 32.51mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T9A, Potter & Brumfield |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T9AS1D12-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
