
General purpose electromechanical relay featuring SPST, momentary contact configuration. Coil specifications include 5VDC, 0.2A, and 2800mW power consumption. Contact rating is 10A at 28VDC. Designed for through-hole, straight mounting with solder termination. Operates within a temperature range of -55°C to 85°C and is RoHS compliant.
TE Connectivity T9AS1D12-5 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity T9AS1D12-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.