
Power Relay 24VDC 30A SPST-NO(32.5mm 27.4mm 20.4mm) THT
TE Connectivity T9AS1D14-24 technical specifications.
| Coil Current | 41.7mA |
| Coil Power | 1W |
| Coil Resistance | 576R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 277V |
| ELV | Compliant |
| Height | 20.4mm |
| Length | 32.5mm |
| Operate Time | 15ms |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T9A |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.918oz |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T9AS1D14-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
