
TE Connectivity T9AS1D22-22 technical specifications.
| Mounting | Through Hole |
| Termination Style | Quick Connect/PC Pin |
| Number of Terminals | 4 |
| Product Length (mm) | 32.51 |
| Product Depth (mm) | 27.43 |
| Product Height (mm) | 27.94 |
| Product Weight (g) | 33 |
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 22V |
| Coil Current | 45mA |
| Coil Resistance | 484Ohm |
| Maximum Pick-Up Voltage | 16.5VDC |
| Minimum Dropout Voltage | 2.2VDC |
| Maximum AC Switching Voltage | 240V |
| Maximum Switching Current | 30A |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536490075 |
| Schedule B | 8536490075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity T9AS1D22-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.