SPST-NO Power Relay featuring a 24VDC coil with 1W power consumption and 42mA coil current. This general-purpose relay offers a 30A contact current rating at 277VAC, with silver-cadmium contact material. Designed for through-hole PCB mounting, it operates within a -55°C to 85°C temperature range and includes UL and CSA approvals.
TE Connectivity T9AS1D22-24 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA |
| Coil Current | 42mA |
| Coil Power | 1W |
| Coil Resistance | 576R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Current Rating | 30A |
| Depth | 27.43mm |
| Height | 1.098inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.8mm |
| Length | 32.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Operate Time | 15ms |
| Packaging | Tray |
| Power Consumption | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Row Spacing | 6.3mm |
| Series | T9A |
| Switching Current | 30A |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| Weight | 33g |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T9AS1D22-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
