
TE Connectivity T9AS1D24-24 technical specifications.
| Coil Current | 42mA |
| Coil Power | 1W |
| Coil Resistance | 576R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Height | 27.94mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | T9A |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Width | 27.43mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T9AS1D24-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
