
TE Connectivity T9AS1D24-5 technical specifications.
| Coil Current | 200mA |
| Coil Power | 1W |
| Coil Resistance | 25R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T9AS1D24-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
