
SPDT power relay with a 110VDC coil voltage, 1W coil power, and 9mA coil current. Features a 20A contact current rating and 277VAC contact voltage rating, with Silver, Cadmium contact material. Through-hole mounting with PCB termination, operating at 15ms operate and release times. Dimensions are 32.5mm length, 27.4mm width, and 20.4mm height.
TE Connectivity T9AS5D12-110 technical specifications.
| Coil Current | 9mA |
| Coil Power | 1W |
| Coil Resistance | 12.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Depth | 27.43mm |
| Height | 20.4mm |
| Length | 32.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T9A |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 0.918oz |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T9AS5D12-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
