SPDT general purpose electromechanical relay featuring a 12VDC coil with 2800mW power consumption and 0.083A coil current. Contact rating of 10A at 28VDC. Designed for through-hole, straight mounting with solder termination. Operates reliably across a wide temperature range from -55°C to 85°C.
TE Connectivity T9AS5D12-12 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity T9AS5D12-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.