
SPDT power relay featuring a 9VDC coil with 111mA current, 1W power, and 81 Ohm resistance. Contact ratings include 20A and 277VAC, with a 28VDC maximum contact voltage. Through-hole mounting with PCB termination, this general-purpose relay operates within a -55°C to 85°C temperature range and offers 15ms operate and release times. RoHS compliant and lead-free.
TE Connectivity T9AS5D12-9 technical specifications.
| Coil Current | 111mA |
| Coil Power | 1W |
| Coil Resistance | 81R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| ELV | Non-Compliant |
| Height | 20.4mm |
| Lead Free | Lead Free |
| Length | 32.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T9A |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 0.918oz |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T9AS5D12-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
