
SPDT Power Relay with 110VDC coil voltage, 1W coil power, and 9mA coil current. Features a 20A contact current rating for normally open contacts and 10A for normally closed contacts, with Silver, Cadmium contact material. Rated for 277VAC and 28VDC maximum contact voltage. Through-hole mounting with quick connect termination. Operates within a temperature range of -55°C to 85°C, with 15ms operate and release times.
TE Connectivity T9AS5D22-110 technical specifications.
| Coil Current | 9mA |
| Coil Power | 1W |
| Coil Resistance | 12.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Depth | 27.43mm |
| Height | 1.098inch |
| Length | 32.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T9A |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 33g |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T9AS5D22-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
