
Single pole, double throw (SPDT) power relay with a 20A contact current rating at 277V AC. Features a 24V DC non-latching coil with 42mA coil current and 1W coil power. Designed for PCB mounting with quick connect termination and a tin/silver contact material. Operates within a temperature range of -55°C to 85°C and is RoHS compliant.
TE Connectivity T9AS5D24-24 technical specifications.
| Coil Current | 42mA |
| Coil Power | 1W |
| Coil Resistance | 576R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 277V |
| ELV | Compliant |
| Height | 1.098inch |
| Length | 32.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Number of Poles | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | T9A |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 33g |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T9AS5D24-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
