
SPDT power relay featuring a 5VDC coil with 200mA current, 1W power, and 25 Ohm resistance. Contact ratings include 20A and 277VAC, with Tin/Silver contact material. This general-purpose, non-latching relay offers PCB mounting and quick connect termination, operating within a -55°C to 85°C temperature range. Dimensions are 32.5mm length, 27.4mm width, and 27.94mm height.
TE Connectivity T9AS5D24-5 technical specifications.
| Coil Current | 200mA |
| Coil Power | 1W |
| Coil Resistance | 25R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 277V |
| ELV | Compliant |
| Height | 1.098inch |
| Length | 32.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Number of Poles | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | T9A |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 33g |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T9AS5D24-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
