
SPST-NO power relay with a 12VDC coil, 30A contact current rating, and 277VAC contact voltage rating. Features a 1W coil power, 144 Ohm coil resistance, and 83mA coil current. Through-hole mounting with PCB termination, this general-purpose relay offers 15ms operate and release times. Operates within a -55°C to 85°C temperature range and is RoHS compliant.
TE Connectivity T9AV1D12-12 technical specifications.
| Coil Current | 83mA |
| Coil Power | 1W |
| Coil Resistance | 144R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| ELV | Non-Compliant |
| Height | 20.4mm |
| Lead Free | Lead Free |
| Length | 32.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Bulk |
| Power Consumption | 1W |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T9A |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.918oz |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T9AV1D12-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
