
SPST-NO power relay featuring a 22VDC coil with 45mA coil current and 1W coil power. Offers a 30A contact current rating with Silver, Cadmium contacts and a maximum AC voltage rating of 240V. Through-hole mounting with PC pin termination, this general-purpose relay operates within a temperature range of -55°C to 85°C and has an operate/release time of 15ms.
TE Connectivity T9AV1D12-22 technical specifications.
| Coil Current | 45mA |
| Coil Power | 1W |
| Coil Resistance | 484R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 22V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Depth | 27.43mm |
| Lead Free | Lead Free |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Consumption | 1W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T9A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T9AV1D12-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
